Texas Instruments LP2951CMX-3.3/NOPB, Voltage Regulator 30V SOIC-8 8-Pin
- RS Stock No.:
- 226-4851
- Mfr. Part No.:
- LP2951CMX-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR5.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR31.35
FREE delivery for orders over RM 150.00
In Stock
- 4,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.135 | MYR31.35 | - |
| 50 - 90 | MYR3.032 | MYR30.32 | MYR5.15 |
| 100 - 240 | MYR2.932 | MYR29.32 | MYR20.30 |
| 250 - 990 | MYR2.836 | MYR28.36 | MYR74.75 |
| 1000 + | MYR2.742 | MYR27.42 | MYR393.00 |
*price indicative
- RS Stock No.:
- 226-4851
- Mfr. Part No.:
- LP2951CMX-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC-8 | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Length | 12.7mm | |
| Height | 5.21mm | |
| Standards/Approvals | No | |
| Series | LP2951 | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOIC-8 | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Length 12.7mm | ||
Height 5.21mm | ||
Standards/Approvals No | ||
Series LP2951 | ||
Width 2.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP2951CMX-3.3/NOPB, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LM78L05ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACM/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951-50DR, Voltage Regulator 30V SOIC-8 8-Pin
- Texas Instruments LP2951-33DR, Voltage Regulator 30V SOIC-8 8-Pin
