DiodesZetex AP7362-18SP-13, Voltage Regulator 1.5A, 100 kHz 8-Pin, SO-8EP
- RS Stock No.:
- 222-2801
- Mfr. Part No.:
- AP7362-18SP-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR54.15
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 - 25 | MYR2.166 | MYR54.15 |
50 - 75 | MYR2.005 | MYR50.125 |
100 - 225 | MYR1.856 | MYR46.40 |
250 - 975 | MYR1.717 | MYR42.925 |
1000 + | MYR1.59 | MYR39.75 |
**price indicative
Related links
- DiodesZetex AP7362-18SP-13 100 kHz 8-Pin, SO-8EP
- DiodesZetex AP7362A-18SP-13 100 kHz 8-Pin, SO-8EP
- onsemi MC33063AVPG Buck Boost Regulator 1.5A PDIP
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 1.5A SOT-263
- DiodesZetex AP7363-15E-13 Voltage Regulator 1.5A SOT-223
- DiodesZetex AP7363-33D-13 Voltage Regulator 1.5A TO-252
- onsemi MC33063AVDG Boost/Buck Converter 1.5A SOIC
- DiodesZetex ZXTR1005K4-13 Voltage Regulator 50mA TO-252