Texas Instruments LP2951ACMX/NOPB, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 30V, SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save MYR71.82

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR32.49

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 620MYR3.249MYR32.49-
630 - 1240MYR3.135MYR31.35MYR71.82
1250 +MYR2.978MYR29.78MYR338.75

*price indicative

Packaging Options:
RS Stock No.:
218-4539
Mfr. Part No.:
LP2951ACMX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

30V

Line Regulation

0.04 %/V

Load Regulation

0.1 %

Mount Type

Surface

Polarity

Positive

Quiescent Current

75μA

Package Type

SOIC

Pin Count

8

Output Current

100mA

Output Type

Adjustable

Switching Regulator

No

Standards/Approvals

RoHS

Height

5.34mm

Length

5.21mm

Width

2.5mm

Series

LP295x-N

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.3V

Maximum Input Voltage

30V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy