Infineon TLE4267GATMA1, 5-Channel Low Drop Voltage Regulator, Voltage Regulator, 400 mA, 5V, SCT595 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR41.30

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5MYR8.26MYR41.30
10 - 95MYR7.574MYR37.87
100 - 245MYR6.988MYR34.94
250 - 495MYR6.49MYR32.45
500 +MYR6.316MYR31.58

*price indicative

Packaging Options:
RS Stock No.:
215-6687
Mfr. Part No.:
TLE4267GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

Low Drop Voltage Regulator

Product Type

Voltage Regulator

Number of Outputs

5

Output Voltage

5V

Load Regulation

50 mV

Mount Type

Surface

Quiescent Current

4mA

Package Type

SCT595

Pin Count

7

Output Current

400mA

Output Type

Fixed

Series

TLE4267

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

5.5V

Automotive Standard

AEC-Q101, AEC-Q100

Infineon TLE4267 Series Voltage Regulator, 5V Output Voltage, 400mA Output Current - TLE4267GATMA1


This voltage regulator provides a fixed 5V supply for automotive and industrial electronics, delivering a stable output from a wide input range while operating in harsh environments. It is intended for surface-mounted assemblies and supports multi-output system designs requiring a dedicated 5V rail with modest current capability.

Features and Benefits:


• Fixed 5V output delivering predictable supply voltage
• 400mA output current supporting moderate load demands
• Low-dropout architecture enabling operation near input voltage
• Maximum input 40V permitting use with high-voltage systems
• Quiescent current 4mA conserving source energy at idle
• Load regulation 50mV maintaining voltage accuracy under load

Applications


• Suitable for automotive control modules requiring 5V rails
• Ideal for auxiliary power in high-voltage vehicle systems
• Used for sensor and actuator supply in engine electronics
• Can be used for on-board power in harsh-temperature environments
• Used with surface-mounted assemblies on compact PCBs

What temperature range can it operate within for demanding environments?


It functions across a wide thermal span from -40°C to 150°C, enabling use in under-bonnet and other high-temperature locations.

How many outputs are available for system integration?


The device provides five outputs, allowing distribution of the regulated 5V to multiple subsystems.

What package and mounting method suit compact assembly requirements?


It arrives in a seven-pin SCT595 package designed for surface-mount placement on PCBs.

What industry qualifications support automotive deployment?


It meets both AEC-Q101 and AEC-Q100 automotive standards and is RoHS-compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy