onsemi NCV8164ASN180T1G, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 1.8V 1 kHz, TSOP 5-Pin
- RS Stock No.:
- 214-8863
- Mfr. Part No.:
- NCV8164ASN180T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Add 6000 more to save MYR180.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,086.00
FREE delivery for orders over RM 150.00
- Shipping from 03 May 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.362 | MYR4,086.00 | - |
| 6000 - 9000 | MYR1.332 | MYR3,996.00 | MYR180.00 |
| 12000 + | MYR1.308 | MYR3,924.00 | MYR648.00 |
*price indicative
- RS Stock No.:
- 214-8863
- Mfr. Part No.:
- NCV8164ASN180T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8V | |
| Number of Outputs | 5 | |
| Switching Frequency | 1kHz | |
| Load Regulation | 2 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | TSOP | |
| Quiescent Current | 30μA | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | NCV8164 | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8V | ||
Number of Outputs 5 | ||
Switching Frequency 1kHz | ||
Load Regulation 2 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type TSOP | ||
Quiescent Current 30μA | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series NCV8164 | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- onsemi NCV8164ASN180T1G Voltage Regulator 1.8V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN250T1G Voltage Regulator 2.5V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN150T1G Voltage Regulator 1.5V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN120T1G Voltage Regulator 1.2V 1 kHz, TSOP 5-Pin
- onsemi Voltage Regulator 2.5V 1 kHz, TSOP 5-Pin
- DiodesZetex AP7375-33FDCWR-7R LOD Voltage Regulator 1.8V
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
