onsemi NCV8164ASN150T1G, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 1.5V 1 kHz, TSOP 5-Pin
- RS Stock No.:
- 214-8862
- Mfr. Part No.:
- NCV8164ASN150T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR12.80
FREE delivery for orders over RM 150.00
In Stock
- 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 740 | MYR1.28 | MYR12.80 |
| 750 - 1490 | MYR1.235 | MYR12.35 |
| 1500 + | MYR1.175 | MYR11.75 |
*price indicative
- RS Stock No.:
- 214-8862
- Mfr. Part No.:
- NCV8164ASN150T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.5V | |
| Number of Outputs | 5 | |
| Switching Frequency | 1kHz | |
| Load Regulation | 2 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Package Type | TSOP | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | NCV8164 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.5V | ||
Number of Outputs 5 | ||
Switching Frequency 1kHz | ||
Load Regulation 2 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Package Type TSOP | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series NCV8164 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits
Ultra high PSRR
Ultra low noise
Related links
- onsemi NCV8164ASN150T1G Voltage Regulator 1.5V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN250T1G Voltage Regulator 2.5V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN120T1G Voltage Regulator 1.2V 1 kHz, TSOP 5-Pin
- onsemi Voltage Regulator 2.5V 1 kHz, TSOP 5-Pin
- onsemi NCV8164ASN180T1G Voltage Regulator 1.8V 1 kHz, TSOP 5-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
