Microchip MIC5501-3.0YM5-TR, Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 209-7706
- Mfr. Part No.:
- MIC5501-3.0YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR1,806.00
FREE delivery for orders over RM 150.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.602 | MYR1,806.00 |
| 6000 - 9000 | MYR0.589 | MYR1,767.00 |
| 12000 + | MYR0.578 | MYR1,734.00 |
*price indicative
- RS Stock No.:
- 209-7706
- Mfr. Part No.:
- MIC5501-3.0YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 38μA | |
| Pin Count | 5 | |
| Series | MIC5501 | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 38μA | ||
Pin Count 5 | ||
Series MIC5501 | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.1mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The Microchip MIC5501-3.0YM5-TR is an advanced general-purpose LDO ideal for powering general-purpose portable devices. The MIC5501-3.0YM5-TR provides a high-performance 300mA LDO in an ultra-small 1mm x 1mm package. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the MIC5501-3.0YM5-TR offers 2% initial accuracy, low dropout voltage (160mV at 300mA), and low ground current (typically 38μA). The MIC5501-3.0YM5-TR can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5501-3.0YM5-TR has an operating junction temperature range of -40°C to 125°C .
Fixed output voltages
Stable with 1μF ceramic output capacitors
Thermal-shutdown and current-limit protection
4-lead 1.0mm x 1.0mm Thin DFN package
Related links
- Microchip MIC5501-3.0YM5-TR, Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5504-1.8YM5-TR, Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5504-3.3YM5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5265-1.8YD5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5205-3.0YM5-TR, Voltage Regulator 16V SOT-23 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC23031-AYMT-TR, Voltage Regulator 5.5V SOT-23-5 5-Pin
