Microchip MCP1725T-ADJE/MC, Regulator 6V DFN 8-Pin
- RS Stock No.:
- 209-7658
- Mfr. Part No.:
- MCP1725T-ADJE/MC
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3300 units)*
MYR8,787.90
FREE delivery for orders over RM 150.00
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 - 3300 | MYR2.663 | MYR8,787.90 |
| 6600 - 9900 | MYR2.605 | MYR8,596.50 |
| 13200 + | MYR2.557 | MYR8,438.10 |
*price indicative
- RS Stock No.:
- 209-7658
- Mfr. Part No.:
- MCP1725T-ADJE/MC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220μA | |
| Pin Count | 8 | |
| Series | MCP1725 | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Width | 3mm | |
| Height | 880μm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220μA | ||
Pin Count 8 | ||
Series MCP1725 | ||
Standards/Approvals No | ||
Length 2mm | ||
Width 3mm | ||
Height 880μm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1725T-ADJE/MC is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands.
Power good output with adjustable delay
Low supply current
Low shutdown current
DFN-8 2x3 and SOIC-8 Pb-free packages
Related links
- Microchip MCP1725T-ADJE/MC, Regulator 6V DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
