Texas Instruments LM2936MX-5.0/NOPB, 5-Channel Low Dropout Voltage, Regulator, 200 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 208-8555
- Mfr. Part No.:
- LM2936MX-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 208-8555
- Mfr. Part No.:
- LM2936MX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 10 mV | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Package Type | SOIC | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 4.8mm | |
| Series | LM2936 | |
| Height | 1.75mm | |
| Width | 5.81mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 60V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 10 mV | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Package Type SOIC | ||
Output Current 200mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 4.8mm | ||
Series LM2936 | ||
Height 1.75mm | ||
Width 5.81mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 60V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC29204YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5200-3.3YM Voltage Regulator 5V, SOIC 8-Pin
