Texas Instruments LM27761DSGR, 5-Channel Charge Pump, Regulator, 250 mA, -1.5V, -5 V 2 MHz, WFDFN 8-Pin
- RS Stock No.:
- 208-8552
- Mfr. Part No.:
- LM27761DSGR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR49.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9,960 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | MYR4.906 | MYR49.06 | - |
| 750 - 1490 | MYR4.758 | MYR47.58 | 3% |
| 1500 + | MYR4.568 | MYR45.68 | 6% |
*price indicative
- RS Stock No.:
- 208-8552
- Mfr. Part No.:
- LM27761DSGR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Charge Pump | |
| Number of Outputs | 5 | |
| Output Voltage | -1.5V, -5V | |
| Switching Frequency | 2MHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 7μA | |
| Package Type | WFDFN | |
| Output Current | 250mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | LM27761 | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Charge Pump | ||
Number of Outputs 5 | ||
Output Voltage -1.5V, -5V | ||
Switching Frequency 2MHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 7μA | ||
Package Type WFDFN | ||
Output Current 250mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series LM27761 | ||
Length 2.1mm | ||
Width 2.1mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM27761DSGR Regulator -1.5V WFDFN 8-Pin
- Texas Instruments MAX660M/NOPB Regulator 1.5V 80 kHz, SOIC 8-Pin
- Texas Instruments Regulator 1.5V 80 kHz, SOIC 8-Pin
- Texas Instruments Regulator -5.2V 2.3 MHz, WSON 8-Pin
- Texas Instruments LM27761DSGT Regulator -5.2V 2.3 MHz, WSON 8-Pin
- Texas Instruments LM2662M/NOPB Regulator 1.5V SOIC 8-Pin
- Texas Instruments Regulator 1.5V SOIC 8-Pin
- Renesas Electronics ICL7660AIBAZA Regulator 1.5V 10 kHz, SOIC 8-Pin
