Texas Instruments LM1117MPX-5.0/NOPB, 5-Channel Low Dropout Voltage, Regulator, 800 mA, 5V, WSON 3-Pin
- RS Stock No.:
- 208-8525
- Mfr. Part No.:
- LM1117MPX-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR32.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,640 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 490 | MYR3.26 | MYR32.60 |
| 500 - 990 | MYR3.162 | MYR31.62 |
| 1000 + | MYR3.067 | MYR30.67 |
*price indicative
- RS Stock No.:
- 208-8525
- Mfr. Part No.:
- LM1117MPX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 1 mV | |
| Load Regulation | 1 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Package Type | WSON | |
| Output Current | 800mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | LM1117 | |
| Width | 7.3mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 1 mV | ||
Load Regulation 1 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Package Type WSON | ||
Output Current 800mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series LM1117 | ||
Width 7.3mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments LM1117MPX-5.0/NOPB Regulator 5V, WSON 3-Pin
- Texas Instruments LM1117MPX-ADJ/NOPB Regulator 13.8V, WSON 3-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM1117MPX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM1117DTX-3.3/NOPB Regulator 3.3V, WSON 3-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Texas Instruments LM2937ESX-5.0/NOPB Regulator 5V, TO-263 3-Pin
- onsemi LM1117MPX-50NOPB Voltage Regulator 5V, SOT-223 3-Pin
