STMicroelectronics LD49100PURY, Regulator 5.5V DFN 6-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save MYR211.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR56.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 740MYR5.645MYR56.45-
750 - 1490MYR5.363MYR53.63MYR211.50
1500 +MYR5.095MYR50.95MYR825.00

*price indicative

Packaging Options:
RS Stock No.:
206-8623
Mfr. Part No.:
LD49100PURY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Regulator

Package Type

DFN

Mount Type

Surface

Quiescent Current

200μA

Pin Count

6

Standards/Approvals

RoHS

Series

LD49100

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.5V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The STMicroelectronics LD49100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output.

AEC-Q100 qualified

Temperature range: -40 °C to 125 °C

Input voltage from 1.5 to 5.5 V

Ultra low-dropout voltage (200 mV typ. at 1 A load)

Very low quiescent current (20 μA typ. at no load, 200 μA typ. at 1 A load, 1 μA max. in off mode)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy