STMicroelectronics LD49100PU12RY, 1-Channel, Regulator, 800 mV, 4.5V, DFN 6-Pin
- RS Stock No.:
- 206-8619
- Mfr. Part No.:
- LD49100PU12RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8619
- Mfr. Part No.:
- LD49100PU12RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Product Type | Regulator | |
| Output Voltage | 800 mV, 4.5 V | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Product Type Regulator | ||
Output Voltage 800 mV, 4.5 V | ||
Package Type DFN | ||
Pin Count 6 | ||
Mount Type Surface | ||
Output Type Fixed | ||
The STMicroelectronics LD49100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output.
AEC-Q100 qualified
Temperature range: -40 °C to 125 °C
Input voltage from 1.5 to 5.5 V
Ultra low-dropout voltage (200 mV typ. at 1 A load)
Very low quiescent current (20 μA typ. at no load, 200 μA typ. at 1 A load, 1 μA max. in off mode)
Related links
- STMicroelectronics LD49100PU12RY Regulator 4.5V, DFN 6-Pin
- STMicroelectronics STLQ020PU33R Voltage Regulator 800 mV, 4.5V 6-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- STMicroelectronics LDBL20D-12R Voltage Regulator 5V 4-Pin
- Texas Instruments TPS7A8001DRBT Voltage Regulator 6V, SON 8-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
