STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- RS Stock No.:
- 203-3429
- Mfr. Part No.:
- ST730MR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR102.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 725 | MYR4.094 | MYR102.35 |
| 750 - 1475 | MYR3.89 | MYR97.25 |
| 1500 + | MYR3.695 | MYR92.38 |
*price indicative
- RS Stock No.:
- 203-3429
- Mfr. Part No.:
- ST730MR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
The STMicroelectronics ST730 is 300 mA LDO regulator, designed to be used in several medium voltage applications. It has an ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. It is also useful when electronic modules remain permanently turned on. The device embeds protection functions, such as current limit, short-circuit and thermal shutdown. It suitable also for low power after-market automotive and consumer applications, due to extended input voltage range, very low drop voltage and low quiescent current feature.
Thermal shutdown protection and current limit and SOA protection
Stable with low ESR capacitors (0.47 μF min.)
-40 °C to +125 °C operating temperature range
Related links
- STMicroelectronics ST730MR, Voltage Regulator 28V SOT-23 5-Pin
- Microchip, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-5002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-C002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-A002I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-3302I/OT, Voltage Regulator 28V SOT-23 5-Pin
- Microchip MCP1804T-5002I/MT, Voltage Regulator 28V SOT-89 5-Pin
