STMicroelectronics LD39050PVR, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 203-3402
- Mfr. Part No.:
- LD39050PVR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR9,951.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR3.317 | MYR9,951.00 | - |
| 6000 - 9000 | MYR3.244 | MYR9,732.00 | 2% |
| 12000 + | MYR3.184 | MYR9,552.00 | 4% |
*price indicative
- RS Stock No.:
- 203-3402
- Mfr. Part No.:
- LD39050PVR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 20μA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Series | LD39050 | |
| Width | 550μm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 20μA | ||
Pin Count 6 | ||
Length 2mm | ||
Series LD39050 | ||
Width 550μm | ||
Standards/Approvals No | ||
Height 550μm | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The STMicroelectronics LD39050 is a low noise voltage regulator that provides 500 mA maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications. Typical applications include phones, hard disks and battery-powered systems. 65 dB is the power supply rejection at low frequencies and it starts to roll off at 10 kHz.
Guaranteed 500 mA output current
Logically-controlled electronic shutdown
Provides very low noise without bypass capacitor
Has an internal current and thermal limit
Related links
- STMicroelectronics LD39050PVR, Voltage Regulator 5.5V 6-Pin
- STMicroelectronics LD57100J120R, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCV8187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- Texas Instruments TLV7111833DDSET, Linear Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V 6-Pin
