Texas Instruments TPS74401RGWT, Voltage Regulator 5.5V VQFN 20-Pin
- RS Stock No.:
- 197-7604
- Mfr. Part No.:
- TPS74401RGWT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 64 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR75.32
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1,802 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 62 | MYR37.66 | MYR75.32 | - |
| 64 - 124 | MYR35.88 | MYR71.76 | 4% |
| 126 + | MYR34.775 | MYR69.55 | 7% |
*price indicative
- RS Stock No.:
- 197-7604
- Mfr. Part No.:
- TPS74401RGWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Polarity | Positive | |
| Pin Count | 20 | |
| Length | 5.3mm | |
| Series | TPS74401 | |
| Width | 5mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.1V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Polarity Positive | ||
Pin Count 20 | ||
Length 5.3mm | ||
Series TPS74401 | ||
Width 5mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.1V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments, Voltage Regulator 5.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A8300ARGWT, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A4700RGWT, Voltage Regulator 36V VQFN 20-Pin
- Texas Instruments TPS7A3301RGWT, Voltage Regulator -36V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 3.28 W 5.5V QFN 20-Pin
