Texas Instruments LM340MP-5.0/NOPB, Voltage Regulator 35V SOT-223 4-Pin

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR56.96

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
10 +MYR5.696MYR56.96

*price indicative

Packaging Options:
RS Stock No.:
197-7259
Mfr. Part No.:
LM340MP-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

6mA

Pin Count

4

Length

10.16mm

Series

LM340

Height

8.7mm

Width

4.58mm

Standards/Approvals

No

Maximum Input Voltage

35V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3V

Automotive Standard

No

COO (Country of Origin):
MY

Related links