Texas Instruments LM338K STEEL/NOPB, Voltage Regulator 32V TO-3 2-Pin

Subtotal (1 tray of 50 units)*

MYR28,419.00

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 19 October 2026
  • Plus 50 unit(s) shipping from 03 December 2026
  • Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
50 +MYR568.38MYR28,419.00

*price indicative

RS Stock No.:
197-7253
Mfr. Part No.:
LM338K STEEL/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-3

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4mA

Pin Count

2

Width

4.58mm

Standards/Approvals

No

Height

8.7mm

Length

10.16mm

Series

LM338

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.2V

Maximum Input Voltage

32V

Automotive Standard

No

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy