Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 197-7236
- Mfr. Part No.:
- LM2940CS-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 45 units)*
MYR444.60
FREE delivery for orders over RM 150.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 45 + | MYR9.88 | MYR444.60 |
*price indicative
- RS Stock No.:
- 197-7236
- Mfr. Part No.:
- LM2940CS-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Height | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Series | LM2940C | |
| Minimum Input Voltage | 13.6V | |
| Maximum Input Voltage | 26V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Height 4.83mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Width 8.64mm | ||
Series LM2940C | ||
Minimum Input Voltage 13.6V | ||
Maximum Input Voltage 26V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2937ET-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937IMP-5.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
