Texas Instruments LM1117IMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR5,164.00

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR5.164MYR5,164.00-
2000 - 3000MYR5.051MYR5,051.002%
4000 +MYR4.958MYR4,958.003%

*price indicative

RS Stock No.:
197-7196
Mfr. Part No.:
LM1117IMP-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

4

Standards/Approvals

No

Series

LM1117

Width

3.56mm

Height

1.6mm

Length

6.5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy