Texas Instruments LM1117DT-3.3/NOPB, Voltage Regulator 15V TO-252 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save MYR19.20

View bulk pricing options

Subtotal (1 tube of 75 units)*

MYR434.70

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
75 - 75MYR5.796MYR434.70-
150 - 225MYR5.668MYR425.10MYR19.20
300 +MYR5.564MYR417.30MYR69.60

*price indicative

RS Stock No.:
197-7194
Mfr. Part No.:
LM1117DT-3.3/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-252

Polarity

Positive

Mount Type

Surface

Quiescent Current

5mA

Pin Count

3

Width

6.1mm

Series

LM1117

Standards/Approvals

No

Length

6.58mm

Height

2.3mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy