Texas Instruments LM1085IT-ADJ/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.262V, TO-220 3-Pin
- RS Stock No.:
- 197-7190
- Mfr. Part No.:
- LM1085IT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
MYR345.42
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 45 - 45 | MYR7.676 | MYR345.42 |
| 90 - 135 | MYR7.507 | MYR337.82 |
| 180 + | MYR7.369 | MYR331.61 |
*price indicative
- RS Stock No.:
- 197-7190
- Mfr. Part No.:
- LM1085IT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.262 V | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 8.89 mm | |
| Length | 10.16 mm | |
| Maximum Input Voltage | 25 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.6 V | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Quiescent Current | 5 mA | |
| Series | LM1085 | |
| Standards/Approvals | No | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.262 V | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 8.89 mm | ||
Length 10.16 mm | ||
Maximum Input Voltage 25 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.6 V | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Quiescent Current 5 mA | ||
Series LM1085 | ||
Standards/Approvals No | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM1085IT-ADJ/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1086CT-ADJ/NOPB Voltage Regulator, TO-220 3-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
