STMicroelectronics LDL1117S50R, Voltage Regulator 18V SOT-223 4-Pin

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR1,750.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR0.70MYR1,750.00

*price indicative

RS Stock No.:
196-1953
Mfr. Part No.:
LDL1117S50R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

500μA

Pin Count

4

Length

6.7mm

Height

1.7mm

Standards/Approvals

No

Width

3.7mm

Series

LDL1117

Minimum Input Voltage

2.6V

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

Automotive Standard

No

COO (Country of Origin):
CN
The LDL1117 provides 1.2 A of maximum current with an input voltage range from 2.5 V to 18 V, and a typical dropout voltage of 350 mV@1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, rolling down to more than 40 dB at 100 kHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections.

Input voltage from 2.5 V to 18 V

20 V AMR

Available on fixed output voltages: 1.2 V (1.185 V), 1.5 V, 1.8 V, 2.5 V, 3 V, 3.3 V, 5.0 V

Guaranteed output current 1.2 A

Typical dropout 350 mV@1.2 A

Internal thermal, current and power limitation

High PSRR 87 dB @120 Hz

Operating temperature range: -40 °C to 125 °C package SOT226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy