STMicroelectronics L79L05ACD13TR, Voltage Regulator -35V SO 8-Pin
- RS Stock No.:
- 196-1455
- Mfr. Part No.:
- L79L05ACD13TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR1,462.50
FREE delivery for orders over RM 150.00
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR0.585 | MYR1,462.50 | - |
| 5000 - 7500 | MYR0.572 | MYR1,430.00 | 2% |
| 10000 + | MYR0.562 | MYR1,405.00 | 3% |
*price indicative
- RS Stock No.:
- 196-1455
- Mfr. Part No.:
- L79L05ACD13TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 6mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Series | L79L | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 6mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Series L79L | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Related links
- STMicroelectronics L79L05ACD13TR, Voltage Regulator -35V SO 8-Pin
- STMicroelectronics L78L15CD-TR, Voltage Regulator 35V SO 8-Pin
- STMicroelectronics L79L15ABD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L12ABD-TR, Voltage Regulator 35V SOIC 8-Pin
- STMicroelectronics L79L15ACD13TR, Voltage Regulator -35V SOIC 8-Pin
- STMicroelectronics L78L15ACUTR, Voltage Regulator 35V SOT-89 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
