onsemi NCP187AMT120TAG, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 195-2602
- Mfr. Part No.:
- NCP187AMT120TAG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR180.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,038.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.346 | MYR4,038.00 | - |
| 6000 - 9000 | MYR1.316 | MYR3,948.00 | MYR180.00 |
| 12000 + | MYR1.292 | MYR3,876.00 | MYR648.00 |
*price indicative
- RS Stock No.:
- 195-2602
- Mfr. Part No.:
- NCP187AMT120TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | NCP187 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Length 2mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series NCP187 | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The NCP187 is 1.2 A LDO Linear Voltage Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing
Related links
- onsemi NCP187AMT120TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCV8187AMN120TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCP187AMT330TAG, Voltage Regulator 5.5V DFN 6-Pin
- onsemi, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
