onsemi, Voltage Regulator 5.5V DFNW 6-Pin
- RS Stock No.:
- 195-2598
- Mfr. Part No.:
- NCV8187AML180TAG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2598
- Mfr. Part No.:
- NCV8187AML180TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFNW | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 3.1 mm | |
| Height | 0.95mm | |
| Series | NCV8187 | |
| Length | 3.1mm | |
| Minimum Input Voltage | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFNW | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 3.1 mm | ||
Height 0.95mm | ||
Series NCV8187 | ||
Length 3.1mm | ||
Minimum Input Voltage 1.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The NCV8187 is a 1.2 A LDO Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout voltage, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Related links
- onsemi NCV8187AML180TAG, Voltage Regulator 5.5V DFNW 6-Pin
- onsemi, Voltage Regulator 5.5V DFNW 6-Pin
- onsemi NCV8187AML120TAG, Voltage Regulator 5.5V DFNW 6-Pin
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi, Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TBG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE280TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
