onsemi, Voltage Regulator 400 mW 5.5V XDFN 4-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

MYR6,810.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
3000 - 3000MYR2.27MYR6,810.00
6000 - 9000MYR2.22MYR6,660.00
12000 +MYR2.179MYR6,537.00

*price indicative

RS Stock No.:
194-5652
Mfr. Part No.:
NCP171AMX280275TCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

95μA

Pin Count

4

Power Rating

400mW

Length

1.25mm

Width

1.25 mm

Height

0.4mm

Series

NCP171

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The NCP171 is a Dual mode LDO offering up to 80 mA in Active Mode and as low as 50 nA of Iq in Low Power Mode. The Dual Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low Power Modes, ideal in long life battery powered wireless applications. The output Voltage in Low Power mode can be lowered by an internally factory programmed value ranging 50 mV, 100 mV, 150 mV or 200 mV with respect to the nominal output voltage in Active Mode. This feature further lowers the application consumption in sleep mode. The NCP171 is in the SLIQ (Super Low Iq) LDO family with an Ultra Low Quiescent current of 50nA and is available in small XDFN4 1.2 x 1.2 package.

Related links