STMicroelectronics LDLN025PU18R, Voltage Regulator 5.5V DFN 4-Pin
- RS Stock No.:
- 192-4816
- Mfr. Part No.:
- LDLN025PU18R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4816
- Mfr. Part No.:
- LDLN025PU18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 425μA | |
| Pin Count | 4 | |
| Length | 1.05mm | |
| Height | 350μm | |
| Series | LDLN025 | |
| Width | 1.05mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 425μA | ||
Pin Count 4 | ||
Length 1.05mm | ||
Height 350μm | ||
Series LDLN025 | ||
Width 1.05mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultra low output noise: 6.5 μVRMS
Operating input voltage range: 1.5 V to 5.5 V
Output current up to 250 mA
Very low quiescent current: 12 μA at no-load
Controlled Iq in dropout condition
Very low-dropout voltage: 250 mV at 250 mA
Very high PSRR: 80 dB@100 Hz, 60 dB @ 100 kHz
Output voltage accuracy: 2% across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Output discharge feature
Internal soft-start
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Packages: Flip-Chip4, DFN4-1x1, SOT23-5L
Related links
- STMicroelectronics, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU12R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LD56050DPU110R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU32R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU50R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU28R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU25R, Voltage Regulator 5.5V DFN 4-Pin
- STMicroelectronics LDLN025PU275R, Voltage Regulator 5.5V DFN 4-Pin
