STMicroelectronics LDL212PV33R, Voltage Regulator 18V DFN 6-Pin
- RS Stock No.:
- 192-4618
- Mfr. Part No.:
- LDL212PV33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4618
- Mfr. Part No.:
- LDL212PV33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 250μA | |
| Pin Count | 6 | |
| Width | 2mm | |
| Height | 750μm | |
| Series | LDL212 | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 18V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 250μA | ||
Pin Count 6 | ||
Width 2mm | ||
Height 750μm | ||
Series LDL212 | ||
Standards/Approvals No | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 18V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The LDL212 provides 1.2 A of maximum current from an input voltage range from 2.5 V to 18 V, with a typical dropout voltage of 350 mV @ 1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, and more than 40 dB at 100 kHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.
Input voltage from 2.5 V to 18 V
20 V AMR
Adjustable version from 1.18 V to VIN - VDROP(MAX)
Guaranteed output current 1.2 A
Typical dropout 350 mV @ 1.2 A
Undervoltage lockout
Enable function
Internal thermal, current and power limitation
High PSRR: 87 dB @ 120 Hz, 75 dB @ 1 kHz
Operating temperature range: -40 °C to 125 °C
Packages SO-8 batwing plastic micropackage, DFN6 (3x3) and DFN6 (2x2)
Related links
- STMicroelectronics LDL212PV33R, Voltage Regulator 18V DFN 6-Pin
- STMicroelectronics LDL212PU50R, Voltage Regulator 18V DFN 6-Pin
- STMicroelectronics LDL212PVR, Voltage Regulator 18V DFN 6-Pin
- STMicroelectronics LDL212PUR, Voltage Regulator 18V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
