onsemi, Voltage Regulator 5.5V DFN 8-Pin
- RS Stock No.:
- 189-0241
- Mfr. Part No.:
- NCV59800BMNADJTBG
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0241
- Mfr. Part No.:
- NCV59800BMNADJTBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Pin Count | 8 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | NCV59800 | |
| Length | 3mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Pin Count 8 | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series NCV59800 | ||
Length 3mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard AEC-Q100 | ||
The NCV59800 is a family of 1 A low-dropout linear regulators (LDOs) offering high power-supply ripple rejection (PSRR) and ultra-low output noise. This series of LDOs uses an advanced BiCMOS process to achieve very good electrical performance. It is an ideal choice for noise sensitive Analog RF Front-Ends used in Telecom Equipment. The NCV59800 is available in the 3 mm x 3 mm DFN8 package.
2.2 V to 5.5 V Operating Input Voltage Range
Low Quiescent Current of Typ. 60 μA
Very Low Dropout: 200 mV Typ. at Iout = 1 A (Vout = 2.5 V)
Very Low Noise, 15 μVrms/V typically
Adjustable Soft-Start
±2.5% Accuracy over the Line. Load and temperature range
Thermal Shutdown and Current Limit Protections
Stable with 4.7 μF Ceramic Output Capacitor
Benefits
Saves PCB space and system cost
Protects product and system from damage
High output voltage precision
Limits the In-Rush Current
Good for noise sensitive applications
Extended Battery Range
Extended Battery Life
Suitable for Li-ion battery or post regulation application
Applications
Telecom Infrastructure
Automotive Infotainment Systems
High-Speed I/F (PLL/VCO)
End Products
Telecom equipment
Networking equipment
Industrial Control
Related links
- onsemi NCV59800BMNADJTBG, Voltage Regulator 5.5V DFN 8-Pin
- onsemi, Voltage Regulator 5.5V DFN 10-Pin
- onsemi, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCV8187AMN120TAG, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- onsemi NCP59744MN1ADJTBG, Voltage Regulator 5.5V DFN 10-Pin
- onsemi NCP187AMT330TAG, Voltage Regulator 5.5V DFN 6-Pin
