onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- RS Stock No.:
- 186-9075
- Mfr. Part No.:
- LM337D2TR4G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2400 more to save MYR232.80
View bulk pricing optionsSubtotal (1 reel of 800 units)*
MYR2,581.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 1600 | MYR3.227 | MYR2,581.60 | - |
| 2400 + | MYR3.13 | MYR2,504.00 | MYR232.80 |
*price indicative
- RS Stock No.:
- 186-9075
- Mfr. Part No.:
- LM337D2TR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Negative | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.23mm | |
| Series | LM337 | |
| Width | 9.34mm | |
| Minimum Input Voltage | 2.9V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Negative | ||
Mount Type Surface | ||
Pin Count 3 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 10.23mm | ||
Series LM337 | ||
Width 9.34mm | ||
Minimum Input Voltage 2.9V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V dc | ||
Automotive Standard No | ||
Output Current in Excess of 1.5 A
Output Adjustable between -1.2 V and -37 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting Constant with Temperature
Output Transistor Safe-Area Compensation
Floating Operation for High Voltage Applications
Eliminates Stocking many Fixed Voltages
Available in Surface Mount D2PAK and Standard 3-Lead Transistor Package
Pb-Free Packages are Available
Related links
- onsemi LM337D2TR4G, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931ADT-5.0RKG, Voltage Regulator 40V dc 3-Pin
- onsemi LM2931T-5.0G, Voltage Regulator 40V dc 3-Pin
- onsemi LM317MBDTRKG, Voltage Regulator 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815CDTRKG, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC7815BD2TR4G, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi MC78M09CDTRKG, Voltage Regulator 5 W 40V dc 3-Pin
