onsemi LM317MBSTT3G, Voltage Regulator 40V dc SOT-223 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save MYR336.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR5,604.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000MYR1.401MYR5,604.00-
8000 +MYR1.359MYR5,436.00MYR336.00

*price indicative

RS Stock No.:
186-9073
Mfr. Part No.:
LM317MBSTT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Pin Count

4

Series

LM317M

Standards/Approvals

No

Height

1.65mm

Width

3.7mm

Length

6.7mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V dc

Minimum Input Voltage

3.1V

Automotive Standard

AEC-Q100

Output Current in Excess of 500 mA

Output Adjustable between 1.2 V and 37 V

Internal Thermal Overload Protection

Internal Short Circuit Current Limiting

Output Transistor Safe-Area Compensation

Floating Operation for High Voltage Applications

Eliminates Stocking Many Fixed Voltages

Pb-Free Packages are Available

NCV Prefix for Automotive and Other Applications Requiring Site Control Changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy