onsemi NCP718AMT330TBG, Voltage Regulator 24V WDFN 6-Pin
- RS Stock No.:
- 186-1308
- Mfr. Part No.:
- NCP718AMT330TBG
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR5,814.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR1.938 | MYR5,814.00 |
| 6000 - 9000 | MYR1.895 | MYR5,685.00 |
| 12000 + | MYR1.86 | MYR5,580.00 |
*price indicative
- RS Stock No.:
- 186-1308
- Mfr. Part No.:
- NCP718AMT330TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8μA | |
| Pin Count | 6 | |
| Height | 750μm | |
| Length | 2mm | |
| Series | NCP718 | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8μA | ||
Pin Count 6 | ||
Height 750μm | ||
Length 2mm | ||
Series NCP718 | ||
Width 2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 24V | ||
Automotive Standard AEC-Q100 | ||
Ultra−Low Quiescent Current typ. 4 μA over Temperature
Operating Input Voltage Range 2.5 V to 24 V
Adjustable and Fixed Version Available
High PSRR 60dB at 1kHz
Noise typ. 36 μVRMS from 100 Hz to 100 kHz
Stable with 1 μF output capacitor
Soft−start to Reduce Inrush Current and Overshoots
SOA Limiting for High Vin / High Iout – Static and Dynamic
Improved efficiency during light load conditions
Wide operating range, suitable for industrial
Possibility to create any output voltage in range 1.2V to 5V
Excellent for power sensitive device
Very well suited for noise sensitive application
Good stability with common and cheap capacitors
Smooth and controlled output voltage raise
Reliable operation under various condition
Applications
NCP718 can be used for powering MCU and other IC
Battery powered equipment
Industrial power supplies
Wireless routers
Wireless charges
Portable equipment
Communication system
End Products
Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment
Wireless charges, routers
Wearable electronics
Sensor systems
Battery powered applications
Related links
- onsemi NCP718AMT330TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMTADJTBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMT500TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718BMT500TBG, Voltage Regulator 24V WDFN 6-Pin
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
