onsemi NCP718ASN500T1G, Voltage Regulator 24V TSOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR144.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,348.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR1.116MYR3,348.00-
6000 - 9000MYR1.092MYR3,276.00MYR144.00
12000 +MYR1.072MYR3,216.00MYR528.00

*price indicative

RS Stock No.:
185-8078
Mfr. Part No.:
NCP718ASN500T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TSOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

8μA

Pin Count

5

Standards/Approvals

No

Height

900μm

Length

2.9mm

Series

NCP718

Width

1.6mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

24V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
Ultra−Low Quiescent Current typ. 4 μA over Temperature

Operating Input Voltage Range 2.5 V to 24 V

Adjustable and Fixed Version Available

High PSRR 60dB at 1kHz

Noise typ. 36 μVRMS from 100 Hz to 100 kHz

Stable with 1 μF output capacitor

Soft−start to Reduce Inrush Current and Overshoots

SOA Limiting for High Vin / High Iout – Static and Dynamic

Improved efficiency during light load conditions

Wide operating range, suitable for industrial

Possibility to create any output voltage in range 1.2V to 5V

Excellent for power sensitive device

Very well suited for noise sensitive application

Good stability with common and cheap capacitors

Smooth and controlled output voltage raise

Reliable operation under various condition

Applications

NCP718 can be used for powering MCU and other IC

Battery powered equipment

Industrial power supplies

Wireless routers

Wireless charges

Portable equipment

Communication system

End Products

Telecommunication : Zigbee, NB-IoT, Industrial : Smart Meter, Smart LED, Set-Top-Box, Medical : Equipment

Wireless charges, routers

Wearable electronics

Sensor systems

Battery powered applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy