DiodesZetex AP7381-50SA-7, Voltage Regulator 40V SOT-23 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR34.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 700MYR0.697MYR34.85-
750 - 1450MYR0.682MYR34.102%
1500 +MYR0.662MYR33.105%

*price indicative

Packaging Options:
RS Stock No.:
182-8272
Mfr. Part No.:
AP7381-50SA-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

2.5μA

Pin Count

3

Length

3mm

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Series

AP7381

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.3V

Maximum Input Voltage

40V

Automotive Standard

No

COO (Country of Origin):
CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.

The AP7381 series is a positive voltage regulator IC. The AP7381 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7381 has 3.3V, 5V fixed voltage version. The AP7381 is available in space-saving SOT89 (Option 2) and TO92 (Ammo Packing) packages.

Wide Input Voltage Range: Up to 40V

Low Dropout Voltage: VDROP = 1000mV@IOUT = 100mA @ Vout=3.3V

Low Ground Current

High Output Voltage Accuracy

Compatible with Low ESR Ceramic Capacitor

Excellent Line/Load Regulation

Thermal Shutdown Function

Short Current Protection Function

Applications

E-Meter

Battery-powered Equipment

Laptop, Palmtops, Notebook Computers

Portable Information Appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy