DiodesZetex AP7383-30W5-7, Voltage Regulator 30V SOT-25 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR78.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,743.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR0.581MYR1,743.00-
6000 - 9000MYR0.568MYR1,704.00MYR78.00
12000 +MYR0.558MYR1,674.00MYR276.00

*price indicative

RS Stock No.:
182-6786
Mfr. Part No.:
AP7383-30W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-25

Polarity

Positive

Mount Type

Surface

Quiescent Current

1.8μA

Pin Count

5

Height

1.3mm

Series

AP7383

Width

1.7mm

Standards/Approvals

No

Length

3.1mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.5V

Maximum Input Voltage

30V

Automotive Standard

No

COO (Country of Origin):
CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.

The AP7383 series is a positive voltage regulator IC. The AP7383 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7383 is available in 1.8V, 3.0V, 3.3V, 3.6V, 4.15V, 4.4V and 5.0V fixed output voltage versions.

Wide Input Voltage Range: Up to 30V

Low Dropout Voltage: VDROP = 580mV@IOUT = 50mA @ Vout=3.3V

Low Ground Current

High Output Voltage Accuracy

Compatible with Low ESR Ceramic Capacitor

Excellent Line/Load Regulation

Thermal Shutdown Function

Short Current Protection Function

Applications

E-Meter

Battery-powered Equipment

Laptop, Palmtops, Notebook Computers

Portable Information Appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy