DiodesZetex AP7380-36Y-13, Voltage Regulator 24V SOT-89 3-Pin
- RS Stock No.:
- 182-6767
- Mfr. Part No.:
- AP7380-36Y-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR2,160.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | MYR0.864 | MYR2,160.00 | - |
| 7500 + | MYR0.838 | MYR2,095.00 | 3% |
*price indicative
- RS Stock No.:
- 182-6767
- Mfr. Part No.:
- AP7380-36Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1.8μA | |
| Pin Count | 3 | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Series | AP7380 | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 24V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1.8μA | ||
Pin Count 3 | ||
Height 1.6mm | ||
Length 4.6mm | ||
Series AP7380 | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 24V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low dropout regulators (LDOs) are a simple and cost-effective way to get a regulated output voltage from higher input voltage. LDOs provide great simplicity for the system design as they are widely used in broad applications due to no switching noise and small size.
The AP7380 series is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument application. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. The AP7380 is available in 3.0V, 3.3V, 4.15V, 4.4V and 5.0V fixed output voltage versions.
Wide Input Voltage Range: Up to 24V
Low Dropout Voltage: VDROP = 580mV @ IOUT = 50mA
Low Ground Current
High Output Voltage Accuracy
Compatible with Low ESR Ceramic Capacitor
Excellent Line/Load Regulation
Thermal Shutdown Function
Applications
Battery-powered Equipment
Laptop, Palmtops, Notebook Computers
Portable Information Appliances
Related links
- DiodesZetex AP7380-36Y-13, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2204R-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2204RA-3.3TRG1, Voltage Regulator 24V SOT-89 3-Pin
- DiodesZetex AP2205-33YR-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-33Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-50Y-13, Voltage Regulator 24V SOT 3-Pin
- DiodesZetex AP2205-50YR-13, Voltage Regulator 24V SOT 3-Pin
