Microchip MCP1700T-3002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- RS Stock No.:
- 177-3303
- Mfr. Part No.:
- MCP1700T-3002E/MB
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR44.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,950 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR1.77 | MYR44.25 |
*price indicative
- RS Stock No.:
- 177-3303
- Mfr. Part No.:
- MCP1700T-3002E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 4μA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.16mm | |
| Width | 2.29mm | |
| Length | 4.5mm | |
| Series | MCP1700 | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 4μA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.16mm | ||
Width 2.29mm | ||
Length 4.5mm | ||
Series MCP1700 | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The MCP1700 is a CMOS low dropout positive voltage regulator which can source up to 250mA of current with an extremely low input-output voltage differential of 178mV at 250mA. The low dropout voltage combined with the low current consumption of only 1.6μA makes this part ideal for battery operation. The low voltage differential (dropout voltage) extends battery operating lifetime. The MCP1700 is stable with 1.0μF ceramic output capacitor. It also permits high currents in small packages when operated with minimum VIN – VOUT differentials. The circuit also incorporates short-circuit protection & over temperature protection to ensure maximum reliability.
Related links
- Microchip MCP1700T-3002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-2502E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-5002E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-3302E/MB, Voltage Regulator 6V SOT-89 3-Pin
- Microchip, Voltage Regulator 6V SOT-89 3-Pin
- Microchip MCP1700T-3002E/TT, Voltage Regulator 6V SOT-23 3-Pin
- Microchip MCP1702T-3002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip, Voltage Regulator 6V SOT-23 3-Pin
