Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
- RS Stock No.:
- 177-3183
- Mfr. Part No.:
- MIC38300HYHL-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3183
- Mfr. Part No.:
- MIC38300HYHL-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MLF | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Pin Count | 28 | |
| Length | 6mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | HELDO | |
| Height | 800μm | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MLF | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1mA | ||
Pin Count 28 | ||
Length 6mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series HELDO | ||
Height 800μm | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC38300 is a 3A peak, 2.2A continuous output current step down converter. This is the first device in a new generation of High Efficiency Low Dropout (HELDO®) regulators that provide the benefits of an LDO in respect to ease of use, fast transient performance, high PSRR and low noise while offering the efficiency of a switching regulator.As output voltages move lower, the output noise and transient response of a switching regulator become an increasing challenge for designers.
3A peak output current
2.2A continuous operating current
Input voltage range: 3.0V to 5.5V
Adjustable output voltage down to 1.0V
Output noise less than 5mV
Ultra fast transient performance
Unique switcher plus LDO architecture
Fully integrated MOSFET switches
Micro-power shutdown
Easy upgrade from LDO as power dissipation becomes an issue
Thermal shutdown and current limit protection
Related links
- Microchip, Voltage Regulator 5.5V MLF 28-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- Microchip MIC68200YML-TR, Voltage Regulator 5.5V VDFN 10-Pin
- Microchip MIC69502WR-TR, Voltage Regulator 5.5V 7-Pin
- Microchip MIC5319YML-TR, Voltage Regulator 5.5V VDFN 5-Pin
- Microchip MIC23031-AYMT-TR, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Microchip MIC5265-1.8YD5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC68220YML-TR, Voltage Regulator 5.5V VDFN 20-Pin
