Microchip MIC5365-3.0YC5-TR, Voltage Regulator 5.5V SC-75 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,941.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.647MYR1,941.00
6000 - 9000MYR0.633MYR1,899.00
12000 +MYR0.621MYR1,863.00

*price indicative

RS Stock No.:
177-2922
Mfr. Part No.:
MIC5365-3.0YC5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SC-75

Mount Type

Surface

Polarity

Positive

Quiescent Current

32μA

Pin Count

5

Series

MIC5365

Width

1.35mm

Length

2.25mm

Standards/Approvals

No

Height

1mm

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package.

Input voltage range: 2.5V to 5.5V

150mA guaranteed output current

Stable with ceramic output capacitors

Low dropout voltage: 180mV at 150mA

Excellent Load/Line Transient Response

Low quiescent current: 32μA

High PSRR: 70dB

Output discharge circuit (MIC5366)

High output accuracy:

±2% initial accuracy

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy