Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 177-0922
- Mfr. Part No.:
- MIC49150-1.2WR
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0922
- Mfr. Part No.:
- MIC49150-1.2WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Length | 9.52mm | |
| Series | MIC49150 | |
| Width | 8.13 mm | |
| Height | 2.03mm | |
| Minimum Input Voltage | 1.4V | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Length 9.52mm | ||
Series MIC49150 | ||
Width 8.13 mm | ||
Height 2.03mm | ||
Minimum Input Voltage 1.4V | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC49150 is a high-bandwidth, low-dropout, 1.5A voltage regulator ideal for powering core voltages of low power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response.The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4V to 6.5V and the bias supply requires between 3V and 6.5V or proper operation.
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Related links
- Microchip, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150-1.2YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79933DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
