Microchip, Voltage Regulator 6.5V 5-Pin
- RS Stock No.:
- 177-0660
- Mfr. Part No.:
- MIC49300-1.2WR
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0660
- Mfr. Part No.:
- MIC49300-1.2WR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 2.03mm | |
| Series | MIC49300 | |
| Length | 9.52mm | |
| Width | 8.13 mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 2.03mm | ||
Series MIC49300 | ||
Length 9.52mm | ||
Width 8.13 mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response.
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Input voltage range:
VIN: 1.4V to 6.5V
VBIAS: 3.0V to 6.5V
Stable with 1μF ceramic capacitor
±1% initial tolerance
Maximum dropout voltage (VIN-VOUT) of 500mV over temperature
Adjustable output voltage down to 0.9V
Ultra-fast transient response (Up to 10MHz bandwidth)
Excellent line and load regulation specifications
Logic controlled shutdown option
Thermal shutdown and current limit protection
Power S-Pak package
Junction temperature range: -40°C to +125°C
Related links
- Microchip MIC49150-1.2WR, Voltage Regulator 6.5V 5-Pin
- Microchip MIC49150WR, Voltage Regulator 6.5V 5-Pin
- Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin
- Microchip, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
