Microchip, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 177-0375
- Mfr. Part No.:
- MIC37100-2.5WS
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 78 units)*
MYR460.90
FREE delivery for orders over RM 150.00
Being discontinued
- Final 702 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* |
|---|---|---|
| 78 - 78 | MYR5.909 | MYR460.90 |
| 156 - 234 | MYR5.779 | MYR450.76 |
| 312 + | MYR5.673 | MYR442.49 |
*price indicative
- RS Stock No.:
- 177-0375
- Mfr. Part No.:
- MIC37100-2.5WS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 11mA | |
| Pin Count | 3 | |
| Width | 3.5mm | |
| Series | MIC37100 | |
| Length | 6.5mm | |
| Standards/Approvals | Pb-Free/RoHS | |
| Height | 1.6mm | |
| Minimum Input Voltage | 2.25V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 11mA | ||
Pin Count 3 | ||
Width 3.5mm | ||
Series MIC37100 | ||
Length 6.5mm | ||
Standards/Approvals Pb-Free/RoHS | ||
Height 1.6mm | ||
Minimum Input Voltage 2.25V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP® pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A).
Ideal for 3.0V to 2.5V conversion
Ideal for 2.5V to 1.8V, 1.65V, or 1.5V conversion
1A minimum guaranteed output current
1% initial accuracy
Low ground current
Current limiting and thermal shutdown
Reverse leakage protection
Fast transient response
Low-profile SOT-223 package
Power SOIC-8 package
S-PAK package (MIC37102 only)
Related links
- Microchip MIC37100-2.5WS, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MIC37100-3.3WS, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin
- Microchip TC1264-2.5VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip TC1262-5.0VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip TC1264-1.8VDBTR, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
