Microchip MIC2954-08YM, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 177-0370
- Mfr. Part No.:
- MIC2954-08YM
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 95 units)*
MYR649.04
FREE delivery for orders over RM 150.00
In Stock
- 1,045 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | MYR6.832 | MYR649.04 | - |
| 190 - 285 | MYR6.681 | MYR634.70 | 2% |
| 380 + | MYR6.558 | MYR623.01 | 4% |
*price indicative
- RS Stock No.:
- 177-0370
- Mfr. Part No.:
- MIC2954-08YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Height | 1.48mm | |
| Standards/Approvals | No | |
| Series | MIC2954 | |
| Width | 3.94mm | |
| Length | 4.93mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Height 1.48mm | ||
Standards/Approvals No | ||
Series MIC2954 | ||
Width 3.94mm | ||
Length 4.93mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The MIC2954 is a "bulletproof", efficient voltage regulator with very low dropout voltage (typically 40mV at light loads and 375mV at 250mA) and low quiescent current (120μA typical). The quiescent current of the MIC2954 increases only slightly in dropout, thus prolonging battery life.
High-accuracy: 5V, guaranteed 250mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
High-accuracy: 5V, guaranteed 250mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Current and thermal limiting
Input can withstand -20V reverse battery and +60V positive transients
Error flag warns of low output voltage
Logic-controlled electronic shutdown
Output programmable from 1.24V to 29V (MIC2954-07/08)
Available in TO-220, TO-92, and surface-mount SOT-223 and SOP-8 packages
Related links
- Microchip MIC2954-08YM, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC5239YM, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC2951-03YM, Voltage Regulator 30V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
