STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 175-0676
- Mfr. Part No.:
- LD39100PU18RY
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR654.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR14,895.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR4.965 | MYR14,895.00 | - |
| 6000 - 9000 | MYR4.856 | MYR14,568.00 | MYR654.00 |
| 12000 + | MYR4.766 | MYR14,298.00 | MYR2,388.00 |
*price indicative
- RS Stock No.:
- 175-0676
- Mfr. Part No.:
- LD39100PU18RY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 6 | |
| Series | LD39100 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3mm | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 6 | ||
Series LD39100 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3mm | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The LD39100 provides 1 A maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. Power supply rejection is 70 dB at low frequency and starts to roll off at 10 kHz.
Input voltage from 1.5 to 5.5 V
1 A guaranteed output current
Stable with ceramic capacitors COUT = 1 μF
Internal current and thermal limit
DFN6 (3x3 mm) package
Temperature range: -40 °C to 125 °C
Related links
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics STLQ020PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
