onsemi NCP730ASN330T1G, Linear Voltage Regulator 38V TSOP-5 5-Pin
- RS Stock No.:
- 765-291
- Mfr. Part No.:
- NCP730ASN330T1G
- Manufacturer:
- onsemi
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR183.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR48.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.828 | MYR48.28 | - |
| 100 - 490 | MYR2.991 | MYR29.91 | MYR183.70 |
| 500 - 990 | MYR1.724 | MYR17.24 | MYR1,552.00 |
| 1000 + | MYR1.685 | MYR16.85 | MYR3,143.00 |
*price indicative
- RS Stock No.:
- 765-291
- Mfr. Part No.:
- NCP730ASN330T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Linear Voltage Regulator | |
| Package Type | TSOP-5 | |
| Mount Type | Surface Mount | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Height | 950μm | |
| Width | 1.5mm | |
| Series | NCP7 | |
| Length | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Linear Voltage Regulator | ||
Package Type TSOP-5 | ||
Mount Type Surface Mount | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Height 950μm | ||
Width 1.5mm | ||
Series NCP7 | ||
Length 3mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 38V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The onsemi ON Semiconductor LDO (Low Drop Out) Regulator Ideal for battery-powered applications due to its very low quiescent current of 1μA. This regulator features internal short circuit and over-temperature protection. Internal short circuit and over temperature protections saves the device against overload conditions.
Stable with Small 1 F Ceramic Capacitors
Built−in Soft Start Circuit to Suppress Inrush Current
Over Current and Thermal Shutdown Protections
Available in Small TSOP 5 and WDFN6 (2x2) Packages
These Devices are Pb−Free and are RoHS Compliant
Related links
- onsemi NCV8730ASN180T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASN500T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASN330T1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi NCV8730ASNADJT1G, Voltage Regulator 38V TSOP-5 5-Pin
- onsemi, Voltage Regulator 24V TSOP-5 5-Pin
- onsemi, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASNADJT1G, Voltage Regulator 18V TSOP-5 5-Pin
- onsemi NCP711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
