Microchip MCP1781T-3302H/9EA, Integrated Circuit 55V 6-Pin

N

Subtotal (1 reel of 2500 units)*

MYR9,237.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR3.695MYR9,237.50

*price indicative

RS Stock No.:
723-749
Mfr. Part No.:
MCP1781T-3302H/9EA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Integrated Circuit

Mount Type

Surface

Quiescent Current

57μA

Pin Count

6

Height

2.38mm

Standards/Approvals

RoHS

Width

6.73mm

Length

10.41mm

Series

MCP178

Maximum Input Voltage

55V

Minimum Input Voltage

4.3V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
US
The Microchip low-drop-out regulator is designed to efficiently supply power in automotive applications. It operates within a wide input voltage range, ensuring reliable performance even under large transients.

AEC-Q100 automotive qualified for critical applications

Input voltage range from 4.3V to 55V enables versatility

Low quiescent current of 34μA minimizes power consumption

Output current capability of 200mA meets demanding loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy