DiodesZetex AP2205-W5-7, 1-Channel Voltage, Voltage Regulator, 250 mA, 1.24V, 22 V 1 kHz, SOT-25 5-Pin
- RS Stock No.:
- 718-534
- Mfr. Part No.:
- AP2205-W5-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save MYR16.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.74
FREE delivery for orders over RM 150.00
In Stock
- 5,295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR1.148 | MYR5.74 | - |
| 125 - 495 | MYR1.018 | MYR5.09 | MYR16.25 |
| 500 - 2495 | MYR0.912 | MYR4.56 | MYR118.00 |
| 2500 + | MYR0.782 | MYR3.91 | MYR915.00 |
*price indicative
- RS Stock No.:
- 718-534
- Mfr. Part No.:
- AP2205-W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.24V, 22V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1kHz | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Output Current | 250mA | |
| Output Type | Current, Voltage | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | AP2205 | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 24V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.24V, 22V | ||
Number of Outputs 1 | ||
Switching Frequency 1kHz | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Output Current 250mA | ||
Output Type Current, Voltage | ||
Width 1.7mm | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series AP2205 | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 24V | ||
Automotive Standard No | ||
The DiodesZetex Voltage regulator is designed specifically to deliver stable power in a Compact form. It effectively regulates output voltages across a wide range, offering superior performance suited for various applications, including USB-powered devices and portable electronics. The device employs a high-voltage EPNP process, ensuring enhanced reliability and low noise operation. Its unique design features such as low dropout voltage and ultra-low quiescent current make it an Ideal choice for battery-powered equipment, delivering both efficiency and durability.
Wide input voltage range from 2.3V to 24V accommodates diverse power needs
Low dropout voltage of only 100 mV at 100 μA ensures efficient performance
Thermal shutdown and overcurrent protection features safeguard device integrity
Compatible with low ESR ceramic capacitors for improved performance
Available in both fixed voltage and adjustable voltage versions to suit specific requirements
Lead-free and RoHS compliant, supporting environmentally conscious manufacturing
Related links
- DiodesZetex AP2205-W5-7 Voltage Regulator 1.24V SOT-25 5-Pin
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- Microchip MCP1755T-3302E/DCVAO Voltage Regulator 3.3V 1 kHz, SOT-223 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Microchip MCP1755T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- DiodesZetex AL17052V5W5-7 Buck Converter 5V 110 kHz, SOT-25 5-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
