STMicroelectronics LDLN050PU25R, Voltage Regulator 7V 8-Pin
- RS Stock No.:
- 330-535
- Mfr. Part No.:
- LDLN050PU25R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR6.85
FREE delivery for orders over RM 150.00
In Stock
- 2,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR6.85 |
| 10 - 99 | MYR6.14 |
| 100 - 499 | MYR5.69 |
| 500 - 999 | MYR5.30 |
| 1000 + | MYR4.72 |
*price indicative
- RS Stock No.:
- 330-535
- Mfr. Part No.:
- LDLN050PU25R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 48μA | |
| Pin Count | 8 | |
| Height | 3mm | |
| Length | 3mm | |
| Standards/Approvals | ECOPACK | |
| Width | 850μm | |
| Series | LDLN050 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 48μA | ||
Pin Count 8 | ||
Height 3mm | ||
Length 3mm | ||
Standards/Approvals ECOPACK | ||
Width 850μm | ||
Series LDLN050 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The STMicroelectronics 500 mA high-performance low dropout linear regulator ensures stable voltage regulation with minimal voltage drop, providing reliable power supply for sensitive electronic circuits. It is designed for efficient operation in low voltage applications, offering high accuracy and low quiescent current for optimal performance.
Current limit and thermal protections
500 mA guaranteed output current
Related links
- STMicroelectronics LD57100J330R, Voltage Regulator 7V 6-Pin
- Texas Instruments LP3875ES-ADJ/NOPB, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Voltage Regulator 7V 5-Pin
- onsemi NCP508SQ33T1G, Voltage Regulator 7V SC-88A 5-Pin
- Texas Instruments TPS70302PWP, LOD Voltage Regulator 7V 24-Pin
- Texas Instruments LP3965ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Texas Instruments LP3966ES-ADJ/NOPB, Voltage Regulator 7V 5-Pin
- Microchip MIC5232-3.3YD5-TR, Voltage Regulator 7V TSOT 5-Pin
