Nisshinbo Micro Devices RP118Z331D-TR-F, Voltage Regulator 470 mW 6.5V WLCSP-4-P8 4-Pin
- RS Stock No.:
- 276-981
- Mfr. Part No.:
- RP118Z331D-TR-F
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR18.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR37.05
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.41 | MYR37.05 | - |
| 50 - 95 | MYR7.036 | MYR35.18 | MYR18.70 |
| 100 - 495 | MYR6.518 | MYR32.59 | MYR89.20 |
| 500 - 995 | MYR6.00 | MYR30.00 | MYR705.00 |
| 1000 + | MYR5.782 | MYR28.91 | MYR1,628.00 |
*price indicative
- RS Stock No.:
- 276-981
- Mfr. Part No.:
- RP118Z331D-TR-F
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP-4-P8 | |
| Mount Type | Board | |
| Quiescent Current | 200nA | |
| Pin Count | 4 | |
| Power Rating | 470mW | |
| Length | 101.5mm | |
| Height | 114.5mm | |
| Width | 1.6mm | |
| Series | RP118x | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Package Type WLCSP-4-P8 | ||
Mount Type Board | ||
Quiescent Current 200nA | ||
Pin Count 4 | ||
Power Rating 470mW | ||
Length 101.5mm | ||
Height 114.5mm | ||
Width 1.6mm | ||
Series RP118x | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices Voltage Regulator is a voltage regulator featuring 0.2 μA ultra low supply current. This device is ideal for a wearable equipment and IoT which require a long service life and a miniaturization of a battery. This component is crucial for applications using low power RF technologies such as Bluetooth low energy, Zigbee, WiSun, and ANT, as well as for low power CPUs, memory, and sensors. By providing consistent voltage, it enhances the efficiency and performance of energy harvesting systems, optimizing battery life while supporting health monitoring functions.
Achieves a low supply current contributing to long life and miniaturized battery
Provides a small package to achieve the smallest possible footprint solution on boards
Related links
- Nisshinbo Micro Devices RP123Z161B-TR-F Voltage Regulator 1.6V, WLCSP-4-P8 4-Pin
- Nisshinbo Micro Devices RP118K331D-TR, Voltage Regulator 510 mW 6.5V 4-Pin
- Nisshinbo Micro Devices R3112Q291A-TR-FE, Voltage Regulator 380 mW 6.5V SC-82AB 4-Pin
- Nisshinbo Micro Devices RP509Z112B5-E2-F, DC/DC Converter 6.5V WLCSP-6-P6 6-Pin
- Nisshinbo Micro Devices R1214Z221A-E2-F, DC/DC Converter 1190 mW 6.5V 9-Pin
- Texas Instruments TLV70450DBVT, Voltage Regulator 470 mW 24V SOT-23 5-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices R3112Q451A-TR-FE Voltage Regulator 300 mV SC-82AB
